AP9101CK-AMTRG1


image shown is a representation only
Description:
Battery Charge IC 5.5V SOT25
Supplier:
DIODES INC
Matchcode:
AP9101CK-AMTRG1
Rutronik No.:
ICPWM8802
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BATCHARGER
- V(in)min
- 5.5 V
- V(in)max
- 12 V
- Tolerance
- -40 %
- T(A)min
- 85 °C
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.