AP7583AQ-33MP-13


image shown is a representation only
Description:
LDO VREG 3.3V 0.3A MSOP-8EP
Supplier:
DIODES INC
Matchcode:
AP7583AQ-33MP-13
Rutronik No.:
ICSPR10581
Unit Pack:
2500
MOQ:
2500
package:
MSOP-8EP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Input Voltage
- 42 V
- Package
- MSOP-8EP
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 320 mV
- Quiescent curre
- 0.003 mA
- Tolerance
- +/-1,5 %
- Op.Temp R.max
- 125 °C
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- Yes
- ShortCirc.proof
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.