AP74700QW6-7
image shown is a representation only
Description:
Load Sw MOS Diode Contr 65V 1,85A SOT26
Supplier:
DIODES INC
Matchcode:
AP74700QW6-7
Rutronik No.:
ICPWM9190
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Type
- LoadSwitch
- RoHS Status
- RoHS-conform
- V(cc)
- 65 V
- V(in) max
- 65 V
- I(out)
- 1.85 A
- Automotive
- AEC-Q(100)
- Package
- SOT26
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.