AP7384-33Y-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP7384-33Y-13](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap7384-33y-13.jpg)
image shown is a representation only
Description:
LDO VREG 3.3V 50mA SOT89
Supplier:
DIODES INC
Matchcode:
AP7384-33Y-13
Rutronik No.:
STVREG1087
Unit Pack:
2500
MOQ:
2500
package:
SOT89
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,05 A
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.