AP7381-70SA-7
image shown is a representation only
Description:
LDO VREG 7.0V 0.2A SOT23
Supplier:
DIODES INC
Matchcode:
AP7381-70SA-7
Rutronik No.:
STVREG1111
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 7.0 V
- Output current
- 0.15 A
- Input Voltage
- 40 V
- Package
- SOT23
- Automotive
- NO
- Op.Temp R.min
- -10 °C
- Op.Temp R.max
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.