- Home
- Semiconductors
- Voltage Regulators
- DIODES INC Voltage Regulators
image shown is a representation only
LDO VREG 5V 0.15A SOT89
Supplier:
DIODES INC
Matchcode:
AP7381-50SA-7
Rutronik No.:
STVREG1021
Unit Pack: 3000
MOQ: 3000
package: SOT230
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.15 A
- Input Voltage
-
40 V
- Package
-
SOT230
- Automotive
-
NO
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
1000 mV
- Op.Temp R.max
-
125 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5,0V 0.15A SOT25
package:
SOT25
Packaging:
REEL
Best Choice
LDO VREG 5V 150mA DSO-8
package:
PG-DSO-8
Packaging:
REEL
LDO VREG 5V 1A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 5.0V 0.1A SOT-23-5
package:
SOT23-5
Packaging:
REEL
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 5V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
LDO VREG 3.3/5V 200mA SSOP-14
package:
PG-SSOP-14
Packaging:
REEL
LDO VREG 5.0V 100mA SOT23-5
package:
SOT23-5
Packaging:
REEL
VREG LDO 5.0V 300mA SOT89-5
package:
SOT89-5
Packaging:
REEL
Previous
Next