- Home
- Semiconductors
- Voltage Regulators
- DIODES INC Voltage Regulators
image shown is a representation only
LDO VREG 5.0V 0.2A SOT25
Supplier:
DIODES INC
Matchcode:
AP7380-50W5-7
Rutronik No.:
ICSPR10193
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.2 A
- Input Voltage
-
30 V
- Package
-
SOT25-5
- Automotive
-
NO
- Dropout Voltage
-
500 mV
- Tolerance
-
2 %
- Overtemp.prot.
-
YES
- ShortCirc.proof
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 0.3A SOT-89-3
package:
SOT89
Packaging:
REEL
LDO VREG 5.0V 0.1A SOT89-3
package:
SOT89
Packaging:
REEL
LDO VREG 5V 0.4A DSO-8
package:
SO-8
Packaging:
REEL
LDO VREG 3.3/5V 200mA SSOP-14
package:
PG-SSOP-14
Packaging:
REEL
LDO VREG 5V 0.1A TSON-10
package:
DFN10-3
Packaging:
REEL
LDO VREG 5.0V 0.1A SOT-23-5
package:
SOT23-5
Packaging:
REEL
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 5V 0.2A 2% SSOP-14
package:
SO-14
Packaging:
REEL
LDO VREG 5.0V 0.1A SOT-23-5
package:
SOT23-5
Packaging:
REEL
Previous
Next