AP7375-50Y-13


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5.0 V
- Output current
- 0.3 A
- Input Voltage
- 55 V
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 35 mV
- Quiescent curre
- 0.0021 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Wide Input Voltage Range, 300mA ULDO Regulator
The AP7375 series is a wide input voltage range (45V), low quiescent current (2.1μA), low-dropout linear regulator (LDO) able to provide 300mA load current. The AP7375 family LDO offers an EN pin that takes an input voltage of 45V to enable and disable the LDO output.
The device features very fast response times against line voltage transient and load current transient, and ensures no overshoot voltage during start-up and short-circuit recovery. It also features integrated short-circuit and thermal shutdown protection.
The AP7375 has 1.8V, 3.0V, 3.3V, 3.6V and 5.0V fixed output voltage versions, and is available in the SOT23, SOT25, SOT89 and U-DFN2020-6 (SWP) (Type UXC) packages.
- Wide Input Voltage Range: 3V to 45V
- Maximum Output Current: 300mA
- Low Dropout Voltage:
VDROP = 35mV @ IOUT = 10mA (Typ.)
VDROP = 350mV @ IOUT = 100mA (Typ.)
- Low Quiescent Current: 2.1μA (Typ.)
- Fixed Output Voltages: 1.8V, 3.0V, 3.3V, 3.6V and 5.0V
- High Output Voltage Accuracy: ±2%
- High PSRR: 85dB @ 1kHz
- Excellent Line/Load Regulation
- Thermal Shutdown Function
- Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
- Halogen and Antimony Free. “Green” Device (Note 3)
- An automotive-compliant part is available under separate datasheet (AP7375Q)
- Battery-powered equipment
- Smoke detectors and sensors
- Microcontroller applications
- Home appliances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.