AP7370-33FDC-7
image shown is a representation only
Description:
LDO VREG 3.3V 300mA DFN-6
Supplier:
DIODES INC
Matchcode:
AP7370-33FDC-7
Rutronik No.:
ICSPR10403
Unit Pack:
3000
MOQ:
3000
package:
DFN-6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Package
- DFN-6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.