AP7366-15W5-7
image shown is a representation only
Description:
LDO VREG 1.5V 0.6A SOT25
Supplier:
DIODES INC
Matchcode:
AP7366-15W5-7
Rutronik No.:
STVREG1084
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1.5 V
- Output current
- 0.6 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Automotive
- NO
- Package
- SOT25
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.