AP7361C-FGE-7


Description:
LDO VREG ADJ 1A U-DFN3030-8
Supplier:
DIODES INC
Matchcode:
AP7361C-FGE-7
Rutronik No.:
STVREG1024
Unit Pack:
3000
MOQ:
3000
package:
U-DFN3030
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Automotive
- NO
- Package
- U-DFN3030
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.