AP7361C-33Y5-13


image shown is a representation only
Description:
LDO VREG 3,3V 1A SOT89-5
Supplier:
DIODES INC
Matchcode:
AP7361C-33Y5-13
Rutronik No.:
STVREG1132
Unit Pack:
2500
MOQ:
2500
package:
SOT89-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3,3 V
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 360 mV
- Automotive
- NO
- Package
- SOT89-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.