AP7361-12D-13
Description:
LDO VREG 1,2V TO252
Supplier:
DIODES INC
Matchcode:
AP7361-12D-13
Rutronik No.:
STVREG1184
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.