AP7354D-30W5-7


image shown is a representation only
Description:
LDO VREG 3,0V 0.15A SOT25
Supplier:
DIODES INC
Matchcode:
AP7354D-30W5-7
Rutronik No.:
ICSPR10617
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,0 V
- Output current
- 150 A
- Input Voltage
- 5,5 V
- Package
- SOT25
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 180 mV
- Quiescent curre
- 0,00025 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.