AP7351D-33FS4-7B


image shown is a representation only
Description:
LDO VREG 4,5V 0,15A X2-DFN1010-4
Supplier:
DIODES INC
Matchcode:
AP7351D-33FS4-7B
Rutronik No.:
ICSPR10559
Unit Pack:
10000
MOQ:
10000
package:
X2-DFN1010
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 4,5 V
- Output current
- 0,15 A
- Input Voltage
- 5,5 V
- Package
- X2-DFN1010
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 160 mV
- Quiescent curre
- 0,0005 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- No
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.