AP7351D-28FS4-7B


image shown is a representation only
Description:
LDO VREG 2.8 150mA DFN-10
Supplier:
DIODES INC
Matchcode:
AP7351D-28FS4-7B
Rutronik No.:
ICSPR10385
Unit Pack:
10000
MOQ:
10000
package:
DFN-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Input Voltage
- 6 V
- Package
- DFN-4
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.