AP7115-25SEG-7


Description:
LDO VREG 2.5V 150mA SOT353
Supplier:
DIODES INC
Matchcode:
AP7115-25SEG-7
Rutronik No.:
ICSPR9479
Unit Pack:
3000
MOQ:
3000
package:
SOT323-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 2.5 V
- Output current
- 0.15 A
- Tolerance
- 2 %
- Input Voltage
- 5.5 V
- Dropout Voltage
- 1100 mV
- Shutdown
- YES
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT323-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.