AP63357DV-7


Description:
DC-DC Buck 32V 3,8A V-DFN3020-13
Supplier:
DIODES INC
Matchcode:
AP63357DV-7
Rutronik No.:
ICPWM8852
Unit Pack:
3000
MOQ:
3000
package:
V-DFN3020
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 32 V
- I(out)
- 3.5
- f(s)
- 500000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- V-DFN3020
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.