AP62150Z6-7
image shown is a representation only
Description:
DC-DC Buck 18V 1,5 TSOT563 SMD
Supplier:
DIODES INC
Matchcode:
AP62150Z6-7
Rutronik No.:
ICPWM9039
Unit Pack:
3000
MOQ:
3000
package:
SOT563
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 18 V
- V(in)max
- 18 V
- V(out)
- 7 V
- I(out)
- 1.5
- f(s)
- 130000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.