AP4310AMTR-G1
image shown is a representation only
Description:
2xOP 1MHz 0,5V/µs 2,5Vr SO8 SMD
Supplier:
DIODES INC
Matchcode:
AP4310AMTR-G1
Rutronik No.:
ICOP7055
Unit Pack:
4000
MOQ:
4000
package:
SO8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Optimisation
- VoltageRef
- R2R
- Yes
- Shutdown
- No
- GBW
- 1 MHz
- Slew rate
- 0.5 V/µs
- Vcc(min)
- 3 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 32 mm²
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.