AP3928S-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP3928S-13](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap3928s-13.jpg)
image shown is a representation only
Description:
AC/DC PSR SwitchReg 7.9-19V 600mA SO-8
Supplier:
DIODES INC
Matchcode:
AP3928S-13
Rutronik No.:
ICPWM9010
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- V(cc)
- 19 V
- V(in)max
- 560 V
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.