AP3917DS7-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP3917DS7-13](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap3917ds7-13.jpg)
image shown is a representation only
Description:
AC-DC Buck 700V Power Switcher
Supplier:
DIODES INC
Matchcode:
AP3917DS7-13
Rutronik No.:
ICPWM9020
Unit Pack:
4000
MOQ:
4000
package:
SO-7
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ACDC
- V(cc)
- 8 V
- V(in)max
- 700 V
- I(out)
- 0,28 A
- f(s)
- 4000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SO-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.