AP358SG-13
image shown is a representation only
Description:
2xOp 1MHz 0,6V/µs SO8 SMD
Supplier:
DIODES INC
Matchcode:
AP358SG-13
Rutronik No.:
ICOP6259
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Optimisation
- LowPower
- Shutdown
- No
- GBW
- 1 MHz
- Slew rate
- 0.6 V/µs
- Input offset
- 2 mV
- Input bias
- 45000 pA
- Icc/ Channel
- 500 µA
- Output current
- 40 mA
- Vcc(min)
- 3 V
- Vcc(max)
- 32 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.