AP33772DKZ-13


image shown is a representation only
Description:
USB 3.0 Gen1 Type-C Port Ctrl
Supplier:
DIODES INC
Matchcode:
AP33772DKZ-13
Rutronik No.:
ICCOM2011
Unit Pack:
3000
MOQ:
3000
package:
QFN4040-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB Type C
- Interface
- USB 3.0
- Vcc(min)
- 2.4 V
- Vcc(max)
- 3.0 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- QFN4040-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.