AP3306S10-13


Description:
DC/DC Flyback PWM SO10
Supplier:
DIODES INC
Matchcode:
AP3306S10-13
Rutronik No.:
ICPWM8922
Unit Pack:
2500
MOQ:
2500
package:
SO10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- FLYBACK
- Automotive
- NO
- Package
- SO10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.