AP3036BKTR-G1
image shown is a representation only
Description:
DCDC Conv. for LED 16V SOT-26
Supplier:
DIODES INC
Matchcode:
AP3036BKTR-G1
Rutronik No.:
ICPWM8486
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Boost
- Power
- 16 W
- Input voltage
- 20 V
- Input Current
- 0.55 mA
- Output current
- 1000000 mA
- Isolation
- 85 kv[AC]
- Oper.temp.
- -40 °
- Automotive
- NO
- Package
- SOT26
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.