- Home
- Semiconductors
- Smart Switches
- DIODES INC Smart Switches
image shown is a representation only
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_webgate.png)
HSS 1A Highactive SOT-23-5 SMD
Supplier:
DIODES INC
Matchcode:
AP2822CKETR-G1
Rutronik No.:
ICIFP46151
Unit Pack: 3000
MOQ: 3000
package: SOT-23-5
Packaging: REEL
- Automotive
-
NO
- Mounting
-
SMD
- Package
-
SOT-23-5
- Channels
-
1
- R(on,typ)/Ch
-
110 mOhm
- V(op,min)
-
2.7 V
- V(op,max)
-
5.5 V
- I(lim,max)/Ch
-
1 A
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- T(j,min)
-
-40 °C
- T(j,max)
-
85 °C
- OL Detec.ad OFF
-
N Y/N/NA/NAN
- Application
-
USB Switch
- t(on)
-
500 µs
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HSS 0,5A Highactive...
package:
SOT-23-5
Packaging:
REEL
HSS USB Power Switch SOT-26
package:
SOT26
Packaging:
REEL
HSS USB Power Switch SC59 SMD
package:
SC59
Packaging:
REEL
HSS USB Power Switch SOT23 SMD
package:
SOT23
Packaging:
REEL
HSS Currlm 1.5A U-DFN2018-6
package:
U-DFN2018-
Packaging:
REEL
HSS USB Power Switch SOT26 SMD
package:
SOT26
Packaging:
REEL
Best Choice
HSS USB Power Switch DFN2020-6
package:
DFN2020-6
Packaging:
REEL
HSS 80mOhm 5.5V 1A SOP-J8 SMD
package:
SOP-J8W
Packaging:
REEL
2xHSS Currlm 2.0A MSOP-8EP SMD
package:
MSOP-8EP
Packaging:
REEL
HSS 70mOhm 5,5V 2A SO-8
package:
SO-8
Packaging:
REEL
Previous
Next