AP2553W6-7
image shown is a representation only
Description:
HSS USB Power Switch SOT26 SMD
Supplier:
DIODES INC
Matchcode:
AP2553W6-7
Rutronik No.:
ICIFP45602
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SOT26
- Channels
- 1
- R(on,typ)/Ch
- 70 mOhm
- V(op,min)
- 2,7 V
- V(op,max)
- 5,5 V
- I(lim,min)/Ch
- 2,1 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NA Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.