AP2401MP-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP2401MP-13](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap2401mp-13.jpg)
image shown is a representation only
Description:
HSS 2,7-5,5V 2A 108 mOHM MSOP-8
Supplier:
DIODES INC
Matchcode:
AP2401MP-13
Rutronik No.:
ICIFP45553
Unit Pack:
2500
MOQ:
2500
package:
MSOP8EP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- MSOP8EP
- Channels
- 1
- R(on,typ)/Ch
- 108 mOhm
- V(op,min)
- 2,7 V
- V(op,max)
- 5,5 V
- I(lim,min)/Ch
- 2,0 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 2,7 V
- V(in,max)
- 5,5 V
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- Application
- USB
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.