AP22980FCF10-7


image shown is a representation only
Description:
HSS 5.1mOhm 5,5V 6A W-QFN1520-10
Supplier:
DIODES INC
Matchcode:
AP22980FCF10-7
Rutronik No.:
ICIFP46569
Unit Pack:
3000
MOQ:
3000
package:
W-QFN1520-
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- W-QFN1520-
- Channels
- 1
- R(on,typ)/Ch
- 5,1 mOhm
- V(op,min)
- 0,285 V
- V(op,max)
- 5,5 V
- I(lim,min)/Ch
- 6 A
- I(lim,max)/Ch
- 6 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 0,285 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 5,5 V
- t(off)
- 7 µs
- T(j,min)
- -40 °C
- T(j,max)
- 105 °C
- Application
- USB
- t(on)
- 25 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.