AP22953CW12-7
image shown is a representation only
Description:
USB TYP-C Diode V Bus Line
Supplier:
DIODES INC
Matchcode:
AP22953CW12-7
Rutronik No.:
DTRL12903
Unit Pack:
3000
MOQ:
3000
package:
WL-CSP
Packaging:
REEL
- Package
- WL-CSP
- PowerDissipati
- 0.670 kW
- Application
- SINGLE
- Automotive
- AEC-Q(101)
- Clamping voltag
- 5.9 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.