AP2281-3WG-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP2281-3WG-7](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap2281-3wg-7.jpg)
image shown is a representation only
Description:
Single Slew Rate LOAD SWITCH
Supplier:
DIODES INC
Matchcode:
AP2281-3WG-7
Rutronik No.:
ICIFP46432
Unit Pack:
3000
MOQ:
3000
package:
SOT26
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SOT26
- Channels
- 1
- R(on,typ)/Ch
- 80 mOhm
- V(op,min)
- 1,5 V
- V(op,max)
- 6 V
- I(lim,max)/Ch
- 3 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- P-ChMOSFET
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- 1,5 V
- V(in,max)
- 6 V
- V(op,abs,max)
- 6 V
- t(off)
- 1 µs
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- Application
- Consumer
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 150 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.