AP22652AFDZ-7
image shown is a representation only
Description:
HS-Pw. Switch 5.5V 65mOhm W-DFN2020-6
Supplier:
DIODES INC
Matchcode:
AP22652AFDZ-7
Rutronik No.:
ICIFP46660
Unit Pack:
3000
MOQ:
3000
package:
W-DFN20206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- W-DFN20206
- Channels
- 1
- R(on,typ)/Ch
- 65 mOhm
- V(op,min)
- 3.3 V
- V(op,max)
- 5.5 V
- I(lim,min)/Ch
- 0 A
- I(lim,max)/Ch
- 0.7 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 3 V
- V(in,max)
- 5.5 V
- V(op,abs,max)
- 5.5 V
- t(off)
- 1000 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- Box, Monit
- t(on)
- 4000 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.