AP2205-W5-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP2205-W5-7](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap2205-w5-7.jpg)
image shown is a representation only
Description:
ULDO VREG 2,4V 0.25A SOT25
Supplier:
DIODES INC
Matchcode:
AP2205-W5-7
Rutronik No.:
STVREG1025
Unit Pack:
3000
MOQ:
3000
package:
SOT25
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 2,4 V
- Output current
- 0,25 A
- Package
- SOT25
- Automotive
- NO
- Op.Temp R.min
- -65 °C
- Op.Temp R.max
- 150 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.