AP2205-33YR-13
image shown is a representation only
Description:
LDO VREG 22V 0,2A SOT89
Supplier:
DIODES INC
Matchcode:
AP2205-33YR-13
Rutronik No.:
ICSPR10589
Unit Pack:
2500
MOQ:
2500
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 22 V
- Output current
- 0.2 A
- Input Voltage
- 24 V
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 100 mV
- Op.Temp R.max
- 125 °C
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- Yes
- Rev pol. prot.
- Yes
- ShortCirc.proof
- No
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.