AP2127K-1.8TRG1
image shown is a representation only
Description:
LDO.VREG 1,8V 0,3A SOT23-5
Supplier:
DIODES INC
Matchcode:
AP2127K-1.8TRG1
Rutronik No.:
ICSPR9511
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 1,8 V
- Output current
- 0,3 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 60 mV
- Quiescent curre
- 0,6 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.