AP2114HA-3.3TRG1
image shown is a representation only
Description:
LDO VREG 3.3V 1A SOT-223
Supplier:
DIODES INC
Matchcode:
AP2114HA-3.3TRG1
Rutronik No.:
STVREG1141
Unit Pack:
4000
MOQ:
4000
package:
SOT223
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 1 A
- Tolerance
- 1.5 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 450 mV
- Quiescent curre
- 0.06 mA
- Automotive
- NO
- Package
- SOT223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.