AP1501-12K5G-13
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP1501-12K5G-13](https://www.rutronik24.com/pim/packages/medium/TO2635.jpg)
image shown is a representation only
Description:
DC-DC 12V 3.0A D TO263 SMD
Supplier:
DIODES INC
Matchcode:
AP1501-12K5G-13
Rutronik No.:
ICPWM7278
Unit Pack:
800
MOQ:
800
package:
TO263-5
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(in)max
- 24 V
- V(out)
- 12 V
- I(out)
- 3
- f(s)
- 173000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- TO263-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.