AP133-WG-7
image shown is a representation only
Description:
LDO VREG ADJ. 0.3A SOT25
Supplier:
DIODES INC
Matchcode:
AP133-WG-7
Rutronik No.:
ICSPR8812
Unit Pack:
3000
MOQ:
3000
package:
SOT25-5
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- ADJ V
- Output current
- 0.3 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 6 V
- Dropout Voltage
- 300 mV
- Quiescent curre
- 0.4 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT25-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.