AN431BN-ATRE1
Description:
2,5V-36V Ad SHUNTREGUL.1% SOT23
Supplier:
DIODES INC
Matchcode:
AN431BN-ATRE1
Rutronik No.:
STVREF1184
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Accuracy
- 4.5 mV
- Drift
- 20 ppm/°C
- V out
- 2,5-36 V
- Vcc(min)
- 2.5 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.