AM4967GSTR-G1


image shown is a representation only
Description:
Adj. Mot. Pre-Driver 16V 0,02A SSOP-16
Supplier:
DIODES INC
Matchcode:
AM4967GSTR-G1
Rutronik No.:
ICMOT5535
Unit Pack:
4000
MOQ:
4000
package:
SSOP-16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PreDriver
- I(out)
- 0.02 A
- U(min)
- 5.5 V
- U(max)
- 16 V
- Automotive
- NO
- Package
- SSOP-16
- T(max)
- 105 °C
- Mounting
- SMD
- T(min)
- -30 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 5 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.