AL5887JAZW52-13


image shown is a representation only
Description:
LEDDr 60V 70mA W-QFN6060-52/SWP
Supplier:
DIODES INC
Matchcode:
AL5887JAZW52-13
Rutronik No.:
LEDDRV1877
Unit Pack:
4000
MOQ:
4000
package:
W-QFN6060
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 5.5 V
- V(out)
- 5.5 V
- I(out)
- 0.07 A
- Package
- W-QFN6060
- Automotive
- NO
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 30000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.