AL5811FF-7


image shown is a representation only
Description:
LED Linear Driver U-DFN3030-6 T&R 3K
Supplier:
DIODES INC
Matchcode:
AL5811FF-7
Rutronik No.:
LEDDRV1854
Unit Pack:
3000
MOQ:
3000
package:
DFN3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LINEAR
- V(in)max
- 3,5 V
- V(out)
- 60 V
- I(out)
- 0,15 A
- Package
- DFN3030
- Automotive
- NO
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.