AL5809-15P1-7


image shown is a representation only
Description:
LEDDr 30V 15mA PowerDI-123
Supplier:
DIODES INC
Matchcode:
AL5809-15P1-7
Rutronik No.:
LEDDRV1432
Unit Pack:
3000
MOQ:
3000
package:
PowerDI123
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- Package
- PowerDI123
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.