AL1783T16E-13
image shown is a representation only
Description:
LEDDr 60V 300mA TSSOP-16EP
Supplier:
DIODES INC
Matchcode:
AL1783T16E-13
Rutronik No.:
LEDDRV1946
Unit Pack:
2500
MOQ:
2500
package:
TSSOP-16EP
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 60 V
- I(out)
- 0.3 A
- Package
- TSSOP-16EP
- Automotive
- NO
- T(A)max
- 105 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 40000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.