AH8502-FDC-7
Description:
Hall Linear FDC7 TAPE REEL
Supplier:
DIODES INC
Matchcode:
AH8502-FDC-7
Rutronik No.:
ICIN4659
Unit Pack:
3000
MOQ:
3000
package:
SC59
Packaging:
REEL
- Type
- Linear
- Vcc(min)
- 3 V
- Top(max)
- 105 °C
- Package
- SC59
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- Analog
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 80 mT
- Icc
- 3 mA
- Hall elements
- 1
- Top(min)
- -40 °C
- Vcc(max)
- 8 V
- Mounting
- SMD
- Sensitivity
- 21 mV/mT
- B(min)
- -50 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.