AH5773-MP-13


Description:
Hall AIO 1 Phase MSOP-8EP T&R
Supplier:
DIODES INC
Matchcode:
AH5773-MP-13
Rutronik No.:
ICIN4434
Unit Pack:
2500
MOQ:
2500
package:
MSOP-8EP
Packaging:
REEL
- Top(max)
- 150 °C
- Package
- MSOP-8EP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.