AH49EZ3-G1


image shown is a representation only
Description:
Hall Linear TO92 BULK
Supplier:
DIODES INC
Matchcode:
AH49EZ3-G1
Rutronik No.:
ICIN4281
Unit Pack:
1000
MOQ:
1000
package:
TO92
Packaging:
BULK
- Top(max)
- 105 °C
- Package
- TO92
- Automotive
- NO
- Output
- analog
- Programmable
- No
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- B(max)
- 80 mT
- Icc
- 3 mA
- Mounting
- THT
- Sensitivity
- 21 mV/mT
- B(min)
- -80 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.