AH3772-SA-7


image shown is a representation only
Description:
HallSwitch Latch SOT-23
Supplier:
DIODES INC
Matchcode:
AH3772-SA-7
Rutronik No.:
ICIN4376
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Type
- LATCH
- Bon(min)
- 1 mT
- Vcc(min)
- 3 V
- Top(max)
- 125 °C
- Package
- SOT23
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 4 mT
- Boff(max)
- -1 mT
- Angle
- -4 °
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.