AH3764Q-P-A
image shown is a representation only
Description:
HallSwitch Latch SIP-3
Supplier:
DIODES INC
Matchcode:
AH3764Q-P-A
Rutronik No.:
ICIN4649
Unit Pack:
4000
MOQ:
4000
package:
SIP-3
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Bon(min)
- 2 mT
- Boff(min)
- -6 mT
- Vcc(min)
- 3 V
- Top(max)
- 150 °C
- Package
- SIP-3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 3 mA
- Hall elements
- 1
- Bon(max)
- 6 mT
- Boff(max)
- -2 mT
- Top(min)
- -40 °C
- Vcc(max)
- 28 V
- Mounting
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.